+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62.82.9.048.4300

Relay: electromagnetic power; Ucoil: 48VDC; DPST-NO; Icoil: 63mA


Manufacturer: FINDER

Manufacturer part number:
62.82.9.048.4300
TME Symbol:
62.82.9.048.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
48V DC
Contacts configuration
DPST-NO
Contact current max.
120A
Coil current
63mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Manufacturer series
62.82
Mounting
plug-in, socket
Body dimensions
35.9x38.2x68mm
AC contacts rating @R
16A / 250V AC
Coil resistance
0.77kΩ
Contact material
AgSnO2
Leads
connectors
Leads dimensions
6.3x0.8mm
DC contacts rating @R
16A / 24V DC
Coil power consumption
3W
Operate time
11ms
Mechanical durability
30000000 cycles
Electrical life
100000 cycles
Number of pins
6
Operating temperature
-40...50°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
62.82.9.048.4300
0 in TME stock
Net price for quantities from 1 pcs - 17.66 USDGross price for quantities from 1 pcs - 17.66 USD
Net price for quantities from 5 pcs - 16.59 USDGross price for quantities from 5 pcs - 16.59 USD
Net price for quantities from 10 pcs - 15.52 USDGross price for quantities from 10 pcs - 15.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.