+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62.83.9.024.4600

Relay: electromagnetic power; Ucoil: 24VDC; 3PST-NO; Icoil: 125mA


Manufacturer: FINDER

Manufacturer part number:
62.83.9.024.4600
TME Symbol:
62.83.9.024.4600

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V DC
Contacts configuration
3PST-NO
Contact current max.
120A
Coil current
125mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Manufacturer series
62.83
Mounting
plug-in, socket
Body dimensions
35.9x38.2x68mm
AC contacts rating @R
16A / 250V AC
Coil resistance
192Ω
Contact material
AgSnO2
Leads
connectors
Leads dimensions
6.3x0.8mm
DC contacts rating @R
16A / 24V DC
Coil power consumption
1.3W
Operate time
15ms
Mechanical durability
30000000 cycles
Electrical life
100000 cycles
Number of pins
11
Operating temperature
-40...70°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
62.83.9.024.4600
0 in TME stock
Net price for quantities from 1 pcs - 19.66 USDGross price for quantities from 1 pcs - 19.66 USD
Net price for quantities from 5 pcs - 18.47 USDGross price for quantities from 5 pcs - 18.47 USD
Net price for quantities from 10 pcs - 17.28 USDGross price for quantities from 10 pcs - 17.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.