+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

621023-18-2

Adapter for control from steering wheel; BMW; black


Manufacturer: ACV

Manufacturer part number:
621023-18-2
TME Symbol:
621023-18-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
BMW
Application - car model
BMW 3 (E46) 1998->2007
Car Audio features
for cars with OEM-navigation
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight973 g
Certificates
EAN code4026724341751
See other products in this category: Stalk Adapters ACV,
*
621023-18-2
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 176.49 USDGross price for quantities from 1 set - 176.49 USD