+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

621094-23-2

Adapter for control from steering wheel; Fiat; black


Manufacturer: ACV

Manufacturer part number:
621094-23-2
TME Symbol:
621094-23-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Fiat
Application - car model
Fiat 500 2007->2015
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
  • mini ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight208 g
Certificates
EAN code4026724673968
See other products in this category: Stalk Adapters ACV,
*
621094-23-2
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 130.78 USDGross price for quantities from 1 set - 130.78 USD