+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

621130-20-2

Adapter for control from steering wheel; Honda; DIN,ISO; black


Manufacturer: ACV

Manufacturer part number:
621130-20-2
TME Symbol:
621130-20-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Honda
Application - car model
Honda Civic 2005->2011
Car Audio features
for cars with steering wheel on the right side
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight585 g
Certificates
EAN code4026724673937
See other products in this category: Stalk Adapters ACV,
*
621130-20-2
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 112.40 USDGross price for quantities from 1 set - 112.40 USD