+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

621328-06-3

Adapter for control from steering wheel; Seat; Version: 2 DIN

Manufacturer: ACV

Manufacturer part number:
621328-06-3
TME Symbol:
621328-06-3

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Seat
Application - car model
Seat Ibiza 2008->2015
Colour
grey conamera (AS2)
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Jack 3,5mm
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight834 g
Certificates
EAN code4026724346077
See other products in this category: Stalk Adapters ACV,
*
621328-06-3
0 in TME stock
Net price for quantities from 1 set - 97.73 USDGross price for quantities from 1 set - 97.73 USD
No. of complete sets (Multiplicity: 1)