+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6224N

Fan: DC; axial; 24VDC; Ø172x51mm; 410m3/h; 55dBA; ball; 3400rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
6224N
TME Symbol:
6224N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
Ø172x51mm
Power consumption
18W
Fan efficiency
410m3/h
Noise level
55dBA
Kind of Bearing
ball
Rotational rate/speed
3400rpm
Impeller material
thermoplastic
Enclosure material
aluminium
Leads
connectors
Leads dimensions
3x0.5mm
Operating temperature
-10...70°C
Supply voltage
  • 24V DC
Gross weight776.4 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
6224N
35 in TME stock
Net price for quantities from 1 pcs - 104.89 USDGross price for quantities from 1 pcs - 104.89 USD
Net price for quantities from 2 pcs - 100.23 USDGross price for quantities from 2 pcs - 100.23 USD
Net price for quantities from 4 pcs - 98.01 USDGross price for quantities from 4 pcs - 98.01 USD
Net price for quantities from 6 pcs - 97.43 USDGross price for quantities from 6 pcs - 97.43 USD
Net price for quantities from 10 pcs - 96.73 USDGross price for quantities from 10 pcs - 96.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.