+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62261-1

Terminal: flat; screw; angled; screw; FASTON; Contacts: brass

Manufacturer: TE Connectivity

Manufacturer part number:
62261-1
TME Symbol:
62261-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Electrical mounting
screw
Spatial orientation
angled
Mechanical mounting
screw
Manufacturer series
FASTON
Contact material
brass
Ferrule variant
non-insulated
Overall length
11.9mm
Kind of terminal
male
Width
6.35mm
Thickness
0.81mm
Gross weight1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
62261-1
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.