+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 8...15V DC | |
Fan dimensions | 60x60x25mm | |
Power consumption | 3.5W | |
Fan efficiency | 56m3/h | |
Noise level | 43dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 8200rpm | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | leads x2 | |
Lead length | 0.31m |