+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

624-45ABT3

Heatsink: extruded; grilled; BGA; black; L: 21mm; W: 21mm; H: 11.6mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
624-45ABT3
TME Symbol:
624-45ABT3

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
21mm
Width
21mm
Height
11.6mm
Material
aluminium
Material finishing
anodized
Manufacturer series
624
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal
*
624-45ABT3
Product withdrawn from the offer
Use the specification table below to search for similar products