+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

624/2H3P

Fan: DC; axial; 24VDC; 60x60x25mm; 66m3/h; 48dBA; ball; 9700rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
624/2H3P
TME Symbol:
624/2H3P

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
60x60x25mm
Power consumption
5.6W
Fan efficiency
66m3/h
Noise level
48dBA
Kind of Bearing
ball
Rotational rate/speed
9700rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight73.44 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
624/2H3P
20 in TME stock
Net price for quantities from 1 pcs - 45.97 USDGross price for quantities from 1 pcs - 45.97 USD
Net price for quantities from 5 pcs - 43.40 USDGross price for quantities from 5 pcs - 43.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs