+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of tip | butt splice | |
Ferrule variant | non-insulated | |
Contact material | brass | |
Wire cross-section | 0.2...0.6mm2 | |
Mechanical mounting | for cable | |
Colour | yellow | |
Wire size | 18.5AWG |