+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 1x2x16AWG+2x2x23AWG | |
Wire insulation material | PVC | |
Insulation colour | white | |
Kind of core | Cu, tinned | |
Shield structure | unshielded | |
Number of cores | 6 | |
Cable application | indoor | |
Cable external diameter | 4.75mm | |
Core structure | stranded, wire | |
Rated voltage | 0.3kV | |
Conform to the norm | FT6 | |
Package contents | 152m | |
Core diameter | 16AWG, 23AWG | |
Package contents - ft | 500ft | |
No. of pairs | 3 | |
Operating temperature | -10...75°C |