+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

628897-000

Heat shrink boot; straight; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
628897-000
TME Symbol:
628897-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
14.2...43.2mm
Gross weight48 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
628897-000
0 in TME stock
Net price for quantities from 2 pcs - 112.95 USDGross price for quantities from 2 pcs - 112.95 USD
Net price for quantities from 6 pcs - 102.98 USDGross price for quantities from 6 pcs - 102.98 USD
Net price for quantities from 10 pcs - 93.00 USDGross price for quantities from 10 pcs - 93.00 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.