+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62MP1093

Stopper; H: 11.8mm; Wall thick: 3.2mm; black; Ømount.hole: 27.9mm

Manufacturer: ESSENTRA

Manufacturer part number:
62MP1093
TME Symbol:
62MP1093

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
11.8mm
Wall thickness
3.2mm
Colour
black
Panel cutout diameter
27.9mm
Material
polyamide
Dimensions
Ø30.9mm
Gross weight2.408 g
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
62MP1093
500 in TME stock
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs