+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

630-0700

Connector: DIN; socket; female; PIN: 7; 270°; soldering; 34V; 2A; 10mΩ

Manufacturer: DELTRON

Manufacturer part number:
630-0700
TME Symbol:
630-0700

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
7
Connector pinout layout
270°
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Plating material
nickel
Gross weight9.947 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON
*
630-0700
Product withdrawn from the offer
Use the specification table below to search for similar products