+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6304FE 8771000

Wire: control cable; 6x18AWG; Insulation: PVC; natural; Core: Cu


Manufacturer: BELDEN

Manufacturer part number:
6304FE 8771000
TME Symbol:
6304FE.8771000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x18AWG
Wire insulation material
PVC
Insulation colour
natural
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
6
Cable external diameter
5.74mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT6 IEC 60332-1-2 UL 910
Package contents
305m
Core diameter
18AWG
Package contents - ft
1000ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
0...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight71.43 g
Certificates
EAN code612825175483
See other products in this category: Fire Performance Cables BELDEN,
*
6304FE 8771000
0 in TME stock
Net price for quantities from 305 m - 4.60 USDGross price for quantities from 305 m - 4.60 USD
Net price for quantities from 610 m - 4.02 USDGross price for quantities from 610 m - 4.02 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.