+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

630NHG3B

Fuse: fuse; ceramic,industrial; 630A; 500VAC; 250VDC; NH03


Manufacturer: BUSSMANN

Manufacturer part number:
630NHG3B
TME Symbol:
630NHG3B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
630A
Rated voltage
250V DC/500V AC
Fuse size
NH03
Breaking capacity
120kA
Gross weight1.0197 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
630NHG3B
3 in TME stock
Net price for quantities from 1 pcs - 32.32 USDGross price for quantities from 1 pcs - 32.32 USD
Net price for quantities from 3 pcs - 30.44 USDGross price for quantities from 3 pcs - 30.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs