+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

632.525

Fuse: fuse; ceramic,cylindrical; 6.3A; 500VAC; quick blow; 632.500


Manufacturer: ESKA

Manufacturer part number:
632.525
TME Symbol:
632.525

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
6.3A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Manufacturer series
632.500
Breaking capacity
1kA
Max voltage drop
0.2V
Contact material
brass
Fuses features
Extinguishing agent
Energy I2t
43.3A2s
Fuses application
standard applications
Kind of package
bag
Contact plating
nickel plated
Gross weight3 g
See other products in this category: Fuses 6,3x32mm - Fast ESKA,
See other products from this series.:
*
632.525
0 in TME stock
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product