+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

632.913

Fuse: fuse; ceramic,cylindrical; 6.3x32mm; brass; nickel plated


Manufacturer: ESKA

Manufacturer part number:
632.913
TME Symbol:
632.913

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Fuse size
6.3x32mm
Contact material
brass
Contact plating
nickel plated
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag ESKA,
*
632.913
0 in TME stock
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs