+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6339191-1

Connector: RJ45; socket; Plating: gold-plated; PIN: 8; 8p8c; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
6339191-1
TME Symbol:
6339191-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Contact plating
gold-plated
Number of pins
8
Connector pinout layout
8p8c
Electrical mounting
SMT
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Operating temperature
-40...85°C
Ethernet category
Cat 5
Lamp colour
green, green/yellow
Connector variant
  • shielded
  • with LED
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
6339191-1
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 25 pcs - 4.78 USDGross price for quantities from 25 pcs - 4.78 USD
Net price for quantities from 50 pcs - 4.42 USDGross price for quantities from 50 pcs - 4.42 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
Net price for quantities from 200 pcs - 3.61 USDGross price for quantities from 200 pcs - 3.61 USD
Net price for quantities from 250 pcs - 3.49 USDGross price for quantities from 250 pcs - 3.49 USD
Net price for quantities from 400 pcs - 3.36 USDGross price for quantities from 400 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.