+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

634NU-004

Fan: DC; axial; 24VDC; 60x60x25mm; 40m3/h; 34dBA; ball; 5900rpm; IP68


Manufacturer: EBM-PAPST

Manufacturer part number:
634NU-004
TME Symbol:
634NU-004

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...30V DC
Fan dimensions
60x60x25mm
Power consumption
1.6W
Fan efficiency
40m3/h
Noise level
34dBA
Kind of Bearing
ball
Rotational rate/speed
5900rpm
Impeller material
plastic
Enclosure material
plastic
IP rating
IP68
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight71 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
634NU-004
0 in TME stock
Net price for quantities from 1 pcs - 61.08 USDGross price for quantities from 1 pcs - 61.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.