+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6367035-1

Connector: RJ45; grey; female; Plating: tinned; THT; angled


Manufacturer: TE Connectivity

Manufacturer part number:
6367035-1
TME Symbol:
6367035-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Colour
grey
Kind of connector
female
Contact plating
tinned
Electrical mounting
THT
Spatial orientation
angled
Operating temperature
-55...85°C
Body material
copper alloy
Number of ports
1
Connector variant
  • EMI
  • shielded
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
6367035-1
0 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 22 pcs - 3.62 USDGross price for quantities from 22 pcs - 3.62 USD
Net price for quantities from 50 pcs - 3.48 USDGross price for quantities from 50 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.