+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63CNQ080SL

Module: diode; double,common cathode; 80V; If: 30Ax2; PRM3-SL; SMT


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
63CNQ080SL
TME Symbol:
63CNQ080SL-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
80V
Load current
30A x2
Case
PRM3-SL
Max. forward impulse current
750A
Electrical mounting
SMT
Max. load current
60A
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
63CNQ080SL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.10 USDGross price for quantities from 1 pcs - 24.10 USD
Net price for quantities from 3 pcs - 21.40 USDGross price for quantities from 3 pcs - 21.40 USD
Net price for quantities from 10 pcs - 19.20 USDGross price for quantities from 10 pcs - 19.20 USD
Net price for quantities from 25 pcs - 17.90 USDGross price for quantities from 25 pcs - 17.90 USD
Net price for quantities from 100 pcs - 16.60 USDGross price for quantities from 100 pcs - 16.60 USD