+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63ET

Fuse: fuse; ceramic,industrial; 63A; 500VAC; quick blow; ET


Manufacturer: BUSSMANN

Manufacturer part number:
63ET
TME Symbol:
63ET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
63A
Rated voltage
500V AC
Fuse characteristics
quick blow
Manufacturer series
ET
Breaking capacity
200kA
Gross weight34.63 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
63ET
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.67 USDGross price for quantities from 1 pcs - 25.67 USD
Net price for quantities from 10 pcs - 21.25 USDGross price for quantities from 10 pcs - 21.25 USD
Packaging method by the manufacturer:Cardboard = 10 pcs