+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63NHG00B

Fuse: fuse; ceramic,industrial; 63A; 500VAC; 250VDC; NH00


Manufacturer: BUSSMANN

Manufacturer part number:
63NHG00B
TME Symbol:
63NHG00B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
63A
Rated voltage
250V DC/500V AC
Fuse size
NH00
Breaking capacity
120kA
Gross weight182 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
63NHG00B
18 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 3 pcs - 9.43 USDGross price for quantities from 3 pcs - 9.43 USD
Net price for quantities from 9 pcs - 8.35 USDGross price for quantities from 9 pcs - 8.35 USD
Net price for quantities from 24 pcs - 7.27 USDGross price for quantities from 24 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs