+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63SXE100M

Capacitor: polymer; 100uF; 63VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
63SXE100M
TME Symbol:
63SXE100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
63V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Manufacturer series
OS-CON SXE
Service life
1000h
Operating current
1.03A
Impedance
25mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
13mm
Gross weight1.27 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
63SXE100M
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 1.85 USDGross price for quantities from 200 pcs - 1.85 USD
Net price for quantities from 400 pcs - 1.76 USDGross price for quantities from 400 pcs - 1.76 USD
Net price for quantities from 600 pcs - 1.73 USDGross price for quantities from 600 pcs - 1.73 USD