+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63SXV33M

Capacitor: polymer; 33uF; 63VDC; SMD; OS-CON SXV; ±20%; Ø8x11.9mm

Manufacturer: PANASONIC

Manufacturer part number:
63SXV33M
TME Symbol:
63SXV33M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
33µF
Operating voltage
63V DC
Mounting
SMD
Manufacturer series
OS-CON SXV
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
1000h
Impedance
25mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight1.289 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
63SXV33M
2 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 2 pcs - 3.00 USDGross price for quantities from 2 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 75 pcs - 1.49 USDGross price for quantities from 75 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.41 USDGross price for quantities from 200 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 400 pcs