+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63SXV39M

Capacitor: polymer; 39uF; 63VDC; SMD; OS-CON SXV; ±20%; Ø8x11.9mm

Manufacturer: PANASONIC

Manufacturer part number:
63SXV39M
TME Symbol:
63SXV39M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
39µF
Operating voltage
63V DC
Mounting
SMD
Manufacturer series
OS-CON SXV
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
1000h
Impedance
25mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
63SXV39M
0 in TME stock
Net price for quantities from 400 pcs - 1.52 USDGross price for quantities from 400 pcs - 1.52 USD
No. of pieces (Multiplicity: 400)