+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

640250-8

Connector: wire-board; socket; female; PIN: 8; 3.96mm; crimped; 6.5A

Manufacturer: TE Connectivity

Manufacturer part number:
640250-8
TME Symbol:
640250-8

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
8
Contacts pitch
3.96mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Operating temperature
-55...105°C
Current rating
6.5A
Rated voltage
0.25kV/250V AC
Gross weight2.14 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
640250-8
29 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.