+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6405934002

Heat shrink sleeve; flexible; 1.38: 1; 8mm; black; Temp: -40÷80°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6405934002
TME Symbol:
6405934002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
1.38:1
Min. diameter before shrinking
8mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6.35mm
Operating temperature
-40...80°C
Shrinkage temperature
115°C
Wall thickness
1mm
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
6405934002
0 in TME stock
Net price for quantities from 1500 pcs - 1.02 USDGross price for quantities from 1500 pcs - 1.02 USD
Net price for quantities from 4500 pcs - 0.95 USDGross price for quantities from 4500 pcs - 0.95 USD
Net price for quantities from 7500 pcs - 0.85 USDGross price for quantities from 7500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.