+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

640923-1

Terminal: flat; 2.8mm; 0.5mm; female; 0.32÷0.82mm2; crimped; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
640923-1
TME Symbol:
640923-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.32...0.82mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
22AWG...18AWG
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight0.87 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
640923-1
0 in TME stock
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 5 000)