+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

642-45AB

Heatsink: extruded; grilled; BGA; black; L: 35mm; W: 35mm; H: 11.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
642-45AB
TME Symbol:
642-45AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
35mm
Width
35mm
Height
11.4mm
Material
aluminium
Material finishing
anodized
Manufacturer series
642
Gross weight13.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
642-45AB
1074 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 48 pcs - 1.58 USDGross price for quantities from 48 pcs - 1.58 USD
Net price for quantities from 96 pcs - 1.52 USDGross price for quantities from 96 pcs - 1.52 USD
Net price for quantities from 240 pcs - 1.46 USDGross price for quantities from 240 pcs - 1.46 USD
Net price for quantities from 720 pcs - 1.39 USDGross price for quantities from 720 pcs - 1.39 USD
Packaging method by the manufacturer:Tray = 48 pcsCardboard = 480 pcs