+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6450.0006

Switch: keypad; Pos: 2; SPST-NO; 0.1A/28VDC; red; none; THT; 0.7N


Manufacturer: Marquardt

Manufacturer part number:
6450.0006
TME Symbol:
6450.0006

Specification

Manufacturer
Marquardt
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 28V DC
Actuator colour
red
Illumination
none
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-20...80°C
Body dimensions
15.5x10.9x13.2mm
Body colour
black
Operating Force
0.7N
Max. contact resistance:
250mΩ
Gross weight1.12 g
Certificates
See other products in this category: Keypad Switches Marquardt,
*
6450.0006
0 in TME stock
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.30 USDGross price for quantities from 500 pcs - 2.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.