+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64602

Filament lamp: halogen; G6,35; 50W; 12VAC; 1000lm


Manufacturer: ams OSRAM

Manufacturer part number:
64602
TME Symbol:
64602

Specification

Manufacturer
ams OSRAM
Type of lamp
halogen
Kind of handle
G6,35
Power consumption
50W
Operating voltage
12V AC
Luminous flux
1000lm
Gross weight4.92 g
See other products in this category: Light sources - lighting ams OSRAM,
*
64602
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 5 pcs - 13.24 USDGross price for quantities from 5 pcs - 13.24 USD
Net price for quantities from 30 pcs - 11.61 USDGross price for quantities from 30 pcs - 11.61 USD