+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6469028-1

Connector: DIN 41612; socket; female; Plating: gold-plated; PIN: 40


Manufacturer: TE Connectivity

Manufacturer part number:
6469028-1
TME Symbol:
6469028-1

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
40
Connector pinout layout
4x10
Electrical mounting
THT
Spatial orientation
angled
Operating temperature
-65...105°C
Flammability rating
UL94V-0
Enclosure material
polyester
Gross weight6.98 g
See other products in this category: Other connectors TE TE Connectivity,
*
6469028-1
1 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
Net price for quantities from 10 pcs - 12.74 USDGross price for quantities from 10 pcs - 12.74 USD
Net price for quantities from 20 pcs - 11.73 USDGross price for quantities from 20 pcs - 11.73 USD
Net price for quantities from 100 pcs - 11.06 USDGross price for quantities from 100 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts