+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6472296001

Heat shrink sleeve; flexible; 2: 1; 9.5mm; black; Temp: -40÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6472296001
TME Symbol:
6472296001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4.8mm
Operating temperature
-40...135°C
Shrinkage temperature
120°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight95 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
6472296001
0 in TME stock
Net price for quantities from 10 pcs - 23.69 USDGross price for quantities from 10 pcs - 23.69 USD
Net price for quantities from 30 pcs - 21.59 USDGross price for quantities from 30 pcs - 21.59 USD
Net price for quantities from 50 pcs - 19.50 USDGross price for quantities from 50 pcs - 19.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.