+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

647879-1

Contact; hermaphrodite; power supply; copper; silver plated; 50A


Manufacturer: TE Connectivity

Manufacturer part number:
647879-1
TME Symbol:
647879-1

Specification

Manufacturer
TE Connectivity
Connector
contact
Type of connector
wire-wire
Kind of connector
hermaphrodite
Connector family
power supply
Application - series/manufacturer
AMP Power Series 50/50 FPR/75
Contact material
copper
Contact plating
silver plated
Wire size
12AWG...10AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
50A
Rated voltage
0.6kV
Gross weight5.835 g
Certificates
See other products in this category: DC power connectors TE Connectivity,
*
647879-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD