+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64800001009

Cover; 646; polycarbonate,thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
64800001009
TME Symbol:
64800001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
cover
Application - series/manufacturer
646
Body material
polycarbonate, thermoplastic
Related items
64600001003
Gross weight1.137 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
64800001009
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 125 pcs - 0.15 USDGross price for quantities from 125 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs