+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse accessories | fuse holder | |
Mounting | THT | |
Fuse size | 5x20mm | |
Operating temperature | -30...85°C | |
Maximum current | 6.3A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Terminal pitch | 15mm | |
Colour | beige | |
Contact plating | tinned | |
Contact material | copper | |
Contact resistance | 5mΩ | |
Rated voltage | 250V AC | |
Leads | for soldering, straight | |
Fuse accessories application | cylindrical fuses | |
Manufacturer series | 649 |