+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65-21UTC/S728/TR8

LED; white; SMD; Case (mm): 2214; 630mcd; 110°; 20mA; 3.6VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
65-21UTC/S728/TR8
TME Symbol:
65-21UTC/S728/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
white
Mounting
SMD
Case - mm
2214
Luminosity
630mcd
Viewing angle
110°
LED current
20mA
LED lens
transparent
Operating voltage
3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: SMD white LEDs EVERLIGHT,
*
65-21UTC/S728/TR8
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.