+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65.31.9.048.4300

Relay: electromagnetic power; Ucoil: 48VDC; SPST-NO; Icoil: 27.1mA


Manufacturer: FINDER

Manufacturer part number:
65.31.9.048.4300
TME Symbol:
65.31.9.048.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
48V DC
Contacts configuration
SPST-NO
Contact current max.
120A
Coil current
27.1mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Manufacturer series
65.31
Mounting
on panel
Body dimensions
36.5x32.2x59.2mm
AC contacts rating @R
30A / 250V AC
Coil resistance
1.77kΩ
Contact material
AgSnO2
Leads
connectors
Leads dimensions
6.3x0.8mm
DC contacts rating @R
30A / 24V DC
Coil power consumption
1.3W
Operate time
15ms
Mechanical durability
30000000 cycles
Electrical life
30000 cycles
Number of pins
4
Operating temperature
-40...75°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
65.31.9.048.4300
0 in TME stock
Net price for quantities from 1 pcs - 16.48 USDGross price for quantities from 1 pcs - 16.48 USD
Net price for quantities from 5 pcs - 15.49 USDGross price for quantities from 5 pcs - 15.49 USD
Net price for quantities from 10 pcs - 14.49 USDGross price for quantities from 10 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.