+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6525K-P1S2

Transformer: toroidal; 90VA; 230VAC; 24V; 24V; Leads: for PCB; 89%

Manufacturer: TALEMA

Manufacturer part number:
6525K-P1S2
TME Symbol:
6525K-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
90VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Leads
for PCB
Body dimensions
100x83.5x43.4mm
Efficiency
89%
Electrical insulation strength
4kV/60s
Gross weight1.0446 kg
See other products in this category: Toroidal Transformers TALEMA
*
6525K-P1S2
Product withdrawn from the offer
Use the specification table below to search for similar products