+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

657-10ABPESC

Heatsink: extruded; H; TO220; black; L: 41.9mm; W: 25.4mm; H: 25.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
657-10ABPESC
TME Symbol:
657-10ABPESC

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
41.9mm
Width
25.4mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.7°C/W
Base thickness
1.6mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
657-10ABPESC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 20 pcs - 3.34 USDGross price for quantities from 20 pcs - 3.34 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 300 pcs - 2.51 USDGross price for quantities from 300 pcs - 2.51 USD