+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

657-20ABEP

Heatsink: extruded; H; TO220; black; L: 41.9mm; W: 50.8mm; H: 25.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
657-20ABEP
TME Symbol:
657-20ABPE

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
41.9mm
Width
50.8mm
Height
25.4mm
Thermal resistance
5.3K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.9°C/W
Base thickness
1.6mm
Gross weight47.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
657-20ABEP
567 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.07 USD
Net price for quantities from 150 pcs - 2.02 USDGross price for quantities from 150 pcs - 2.02 USD
Net price for quantities from 300 pcs - 1.96 USDGross price for quantities from 300 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.