+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

657-25ABPE

Heatsink: extruded; H; TO218,TO220,TO247; black; L: 41.9mm; 2.7°C/W


Manufacturer: Wakefield Thermal

Manufacturer part number:
657-25ABPE
TME Symbol:
657-25ABPE

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Application
TO218, TO220, TO247
Colour
black
Length
41.9mm
Width
63.5mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.7°C/W
Base thickness
1.6mm
Gross weight56.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
657-25ABPE
173 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 132 pcs - 2.37 USDGross price for quantities from 132 pcs - 2.37 USD
Net price for quantities from 528 pcs - 2.24 USDGross price for quantities from 528 pcs - 2.24 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 132 pcsCardboard = 264 pcs