+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

658-25ABT6

Heatsink: extruded; grilled; BGA; black; L: 27.9mm; W: 27.9mm; 658

Manufacturer: Wakefield Thermal

Manufacturer part number:
658-25ABT6
TME Symbol:
658-25ABT6

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
27.9mm
Width
27.9mm
Height
6.7mm
Material
aluminium
Material finishing
anodized
Base thickness
2mm
Manufacturer series
658
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
658-25ABT6
0 in TME stock
Net price for quantities from 700 pcs - 2.27 USDGross price for quantities from 700 pcs - 2.27 USD
No. of pieces (Multiplicity: 100)