+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse accessories | fuse holder | |
Flammability rating | UL94V-0 | |
Fuse accessories application | cylindrical fuses | |
Mounting | SMT | |
Fuse size | 5x20mm | |
Maximum current | 10A | |
Body material | thermoplastic | |
Contact plating | tinned | |
Contact material | copper | |
Rated voltage | 250V AC | |
Leads | for PCB | |
Manufacturer series | 658 | |
Operating temperature | -40...85°C |