+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.22.9.024.1300

Relay: electromagnetic power; Ucoil: 24VDC; DPST-NO; Icoil: 70.5mA


Manufacturer: FINDER

Manufacturer part number:
66.22.9.024.1300
TME Symbol:
66.22.9.024.1300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V DC
Contacts configuration
DPST-NO
Contact current max.
120A
Coil current
70.5mA
Switched voltage
max. 220V DC, max. 440V AC
Relay variant
power
Manufacturer series
66.22
Mounting
PCB
Body dimensions
51.5x33.5x31mm
AC contacts rating @R
30A / 250V AC
Coil resistance
340Ω
Contact material
AgNi
Leads
for soldering
DC contacts rating @R
25A / 24V DC
Coil power consumption
1.7W
Operate time
8ms
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Number of pins
12
Operating temperature
-40...70°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
66.22.9.024.1300
0 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 5 pcs - 14.26 USDGross price for quantities from 5 pcs - 14.26 USD
Net price for quantities from 10 pcs - 13.34 USDGross price for quantities from 10 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.