+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.82.8.024.1000

Relay: electromagnetic power; Ucoil: 24VAC; DPDT; Icoil: 150mA


Manufacturer: FINDER

Manufacturer part number:
66.82.8.024.1000
TME Symbol:
66.82.8.024.1000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V AC
Contacts configuration
DPDT
Contact current max.
50A
Coil current
150mA
Switched voltage
max. 220V DC, max. 440V AC
Relay variant
power
Manufacturer series
66.82
Mounting
on panel
Body dimensions
68.5x33.5x31mm
AC contacts rating @R
30A / 250V AC
Coil resistance
50Ω
Contact material
AgNi
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
DC contacts rating @R
25A / 24V DC
Operate time
8ms
Mechanical durability
10000000 cycles
Coil power consumption
3.6VA
Electrical life
100000 cycles
Number of pins
8
Operating temperature
-40...70°C
Gross weight81.88 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
66.82.8.024.1000
6 in TME stock
Net price for quantities from 1 pcs - 17.49 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 5 pcs - 16.43 USDGross price for quantities from 5 pcs - 16.43 USD
Net price for quantities from 10 pcs - 15.37 USDGross price for quantities from 10 pcs - 15.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs